MUX08BQ/883C
vs
5962-8771601EB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
DIP-16
CERAMIC, DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
On-state Resistance-Max (Ron)
500 Ω
300 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
15 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-on Time-Max
2000 ns
2000 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Additional Feature
OVERVOLTAGE PROTECTION
Length
19.05 mm
Off-state Isolation-Nom
60 dB
On-state Resistance Match-Nom
45 Ω
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.08 mm
Switch-off Time-Max
400 ns
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Compare MUX08BQ/883C with alternatives
Compare 5962-8771601EB with alternatives