MUX08BQ/883C vs 5962-8771602EA feature comparison

MUX08BQ/883C Precision Monolithics Inc

Buy Now Datasheet

5962-8771602EA Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRECISION MONOLITHICS INC DEFENSE LOGISTICS AGENCY
Package Description DIP-16 DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-XDIP-T16 R-GDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 16 16
On-state Resistance-Max (Ron) 500 Ω 400 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 15 mA 15 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-on Time-Max 2000 ns 3500 ns
Switching BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Additional Feature OVERVOLTAGE PROTECTION
Input Voltage-Max 10 V
Input Voltage-Min -10 V
Length 19.05 mm
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 80 Ω
Output SEPARATE OUTPUT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Switch-off Time-Max 3500 ns
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare MUX08BQ/883C with alternatives

Compare 5962-8771602EA with alternatives