MURS160-T
vs
MUR160
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
DIGITRON SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JEDEC-95 Code
DO-214AA
DO-41
JESD-30 Code
R-PDSO-C2
O-XALF-W2
JESD-609 Code
e3
e0
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.05 µs
0.075 µs
Reverse Test Voltage
600 V
600 V
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
31
Case Connection
ISOLATED
Compare MURS160-T with alternatives