MURB1620CTTRL vs C16T40FTRLH feature comparison

MURB1620CTTRL International Rectifier

Buy Now Datasheet

C16T40FTRLH KYOCERA Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP KYOCERA CORP
Part Package Code TO-263
Package Description D2PAK-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 100 A 120 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 8 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 400 V
Reverse Recovery Time-Max 0.035 µs 0.045 µs
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code TO-263AB
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Reverse Current-Max 30 µA

Compare MURB1620CTTRL with alternatives

Compare C16T40FTRLH with alternatives