MURB1610CT vs UGB18BCT-E3/81 feature comparison

MURB1610CT Lite-On Semiconductor Corporation

Buy Now Datasheet

UGB18BCT-E3/81 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Part Package Code TO-263
Package Description R-PSSO-G2 D2PAK-3/2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 1.2 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 100 A 175 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 16 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 255 245
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.025 µs 0.03 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
JEDEC-95 Code TO-263AB
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 100 V
Terminal Finish TIN OVER NICKEL

Compare MURB1610CT with alternatives

Compare UGB18BCT-E3/81 with alternatives