MUR3080
vs
RURG8060
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
R-PSFM-T2
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
FREE WHEELING DIODE
|
Application |
ULTRA FAST RECOVERY
|
ULTRA FAST SOFT RECOVERY
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.9 V
|
1.4 V
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
300 A
|
800 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Output Current-Max |
30 A
|
80 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
800 V
|
600 V
|
Reverse Current-Max |
100 µA
|
|
Reverse Recovery Time-Max |
0.11 µs
|
0.085 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-247
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
TO247,MOLDED,2LD, JEDEC OPTION AB
|
JEDEC-95 Code |
|
TO-247
|
Technology |
|
AVALANCHE
|
|
|
|
Compare MUR3080 with alternatives
Compare RURG8060 with alternatives