MUR1660
vs
FES16JTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
TO-220A, 2 PIN
|
P9, 2 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
FREE WHEELING DIODE
|
HIGH RELIABILITY
|
Application |
SUPER FAST SOFT RECOVERY
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
CATHODE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.5 V
|
1.5 V
|
JEDEC-95 Code |
TO-220AC
|
TO-220AC
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Pk Forward Current-Max |
250 A
|
250 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
16 A
|
16 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Current-Max |
10 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
0.05 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-220AC
|
Pin Count |
|
3
|
Power Dissipation-Max |
|
7.81 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MUR1660 with alternatives
Compare FES16JTR with alternatives