MUR1640CT
vs
FEPF16GT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
EFFICIENCY
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
125 A
Number of Terminals
3
3
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
8 A
16 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SFM
Package Description
PLASTIC, ITO-220, FULL PACK-3
Pin Count
3
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Moisture Sensitivity Level
1
Number of Elements
2
Number of Phases
1
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Compare MUR1640CT with alternatives
Compare FEPF16GT with alternatives