MUR1615CT vs BYW51-150A feature comparison

MUR1615CT Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

BYW51-150A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.97 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 11 1
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-609 Code e0
Number of Elements 2
Number of Phases 1
Operating Temperature-Min -40 °C
Power Dissipation-Max 20 W
Qualification Status Not Qualified
Reverse Current-Max 15 µA
Terminal Finish TIN LEAD

Compare BYW51-150A with alternatives