MUN5335DW1T1 vs MUN5335DW1T1 feature comparison

MUN5335DW1T1 onsemi

Buy Now Datasheet

MUN5335DW1T1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Package Description CASE 419B-02, 6 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 6
Manufacturer Package Code CASE 419B-02
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO 21.36 BUILT-IN BIAS RESISTOR RATIO IS 21.4
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 80
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN AND PNP NPN AND PNP
Power Dissipation-Max (Abs) 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
HTS Code 8541.21.00.95
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.15 W

Compare MUN5335DW1T1 with alternatives

Compare MUN5335DW1T1 with alternatives