MUN5135T1G vs PUMH9/T3 feature comparison

MUN5135T1G Rochester Electronics LLC

Buy Now Datasheet

PUMH9/T3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SC-70 SC-88
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G6
Pin Count 3 6
Manufacturer Package Code CASE 419-04
Reach Compliance Code unknown unknown
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21.36 BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 100
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 2
Number of Terminals 3 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
ECCN Code EAR99

Compare MUN5135T1G with alternatives

Compare PUMH9/T3 with alternatives