MUN5135T1G vs BCW33LT1 feature comparison

MUN5135T1G Rochester Electronics LLC

Buy Now Datasheet

BCW33LT1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code SC-70 SOT-23
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN PLASTIC, CASE 318-08, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 419-04 CASE 318-08
Reach Compliance Code unknown unknown
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 21.36
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 32 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE
DC Current Gain-Min (hFE) 80 420
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Polarity/Channel Type PNP NPN
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 6
JEDEC-95 Code TO-236AB

Compare MUN5135T1G with alternatives

Compare BCW33LT1 with alternatives