Part Details for BCW33LT1 by Rochester Electronics LLC
Overview of BCW33LT1 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW33LT1
BCW33LT1 CAD Models
BCW33LT1 Part Data Attributes
|
BCW33LT1
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
BCW33LT1
Rochester Electronics LLC
100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCW33LT1
This table gives cross-reference parts and alternative options found for BCW33LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW33LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW33-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33LT1 vs BCW33-T |
BCW33 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW33LT1 vs BCW33 |
BCW33R-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW33LT1 vs BCW33R-TAPE-13 |
BCW33 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33LT1 vs BCW33 |
933099650215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33LT1 vs 933099650215 |
BCW33 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW33LT1 vs BCW33 |
BCW33-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW33LT1 vs BCW33-TAPE-7 |
BCW33,215 | NXP Semiconductors | Check for Price | BCW31; BCW32; BCW33 - NPN general purpose transistors TO-236 3-Pin | BCW33LT1 vs BCW33,215 |
BCW33 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BCW33LT1 vs BCW33 |
BCW33R | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCW33LT1 vs BCW33R |