MUN5111DW1T1 vs PUMB11 feature comparison

MUN5111DW1T1 LRC Leshan Radio Co Ltd

Buy Now Datasheet

PUMB11 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer LESHAN RADIO CO LTD PHILIPS SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 35 30
Number of Elements 2 2
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.385 W 0.3 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 6 3
Rohs Code Yes
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN

Compare MUN5111DW1T1 with alternatives