MTW2805S/ES vs ATW2805S/HBPBF feature comparison

MTW2805S/ES Interpoint

Buy Now Datasheet

ATW2805S/HBPBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERPOINT CORP INTERNATIONAL RECTIFIER CORP
Part Package Code MODULE
Package Description DIP, DIP10,1.0,400TB ,
Pin Count 10
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Input Voltage-Max 40 V 40 V
Input Voltage-Min 19 V 19 V
JESD-30 Code R-MDIP-T10 R-XDMA-P10
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A
Output Voltage-Nom 5 V 5 V
Package Body Material METAL UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP10,1.0,400TB
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom 28 V
Load Regulation-Max 0.6%
Number of Functions 1
Number of Outputs 1
Output Voltage-Max 5.05 V
Output Voltage-Min 4.95 V
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40
Total Power Output-Max 30 W
Trim/Adjustable Output NO

Compare MTW2805S/ES with alternatives

Compare ATW2805S/HBPBF with alternatives