MTW2805S/ES vs ATW2805S feature comparison

MTW2805S/ES Crane Electronics

Buy Now Datasheet

ATW2805S Advanced Analog

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer CRANE ELECTRONICS INC ADVANCED ANALOG
Package Description DIP, DIP10,1.0,400TB ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 82% 80%
Input Voltage-Max 40 V 40 V
Input Voltage-Min 19 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-MDFM-P10
JESD-609 Code e3
Line Regulation-Max 0.095% 0.4%
Load Regulation-Max 0.4% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 6 A
Output Voltage-Max 5.05 V 5.1 V
Output Voltage-Min 4.95 V 4.9 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED METAL
Package Code DIP
Package Equivalence Code DIP10,1.0,400TB
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections CURRENT CURRENT
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Finish TIN
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 3 2

Compare ATW2805S with alternatives