MTW2805S/ES
vs
ATW2805S/CH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERPOINT CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
MODULE
Package Description
DIP, DIP10,1.0,400TB
DIP, DIP10,.8,400TB
Pin Count
10
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Input Voltage-Max
40 V
40 V
Input Voltage-Min
19 V
19 V
JESD-30 Code
R-MDIP-T10
R-XDMA-P10
Number of Terminals
10
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
6 A
6 A
Output Voltage-Nom
5 V
5 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP10,1.0,400TB
DIP10,.8,400TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
MILITARY
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
6
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Nom
28 V
JESD-609 Code
e0
Load Regulation-Max
0.6%
Number of Functions
1
Number of Outputs
1
Output Voltage-Max
5.05 V
Output Voltage-Min
4.95 V
Terminal Finish
TIN LEAD
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Compare MTW2805S/ES with alternatives
Compare ATW2805S/CH with alternatives