MTW16N40E
vs
IRFP341
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TO-247AE
TO-3P
Package Description
CASE 340K-01, 3 PIN
TO-3P, 3 PIN
Pin Count
3
3
Manufacturer Package Code
CASE 340K-01
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH VOLTAGE
Avalanche Energy Rating (Eas)
870 mJ
520 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
400 V
350 V
Drain Current-Max (ID)
16 A
10 A
Drain-source On Resistance-Max
0.24 Ω
0.55 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247AE
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
56 A
40 A
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.29.00.95
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
125 W
Power Dissipation-Max (Abs)
150 W
Turn-off Time-Max (toff)
111 ns
Turn-on Time-Max (ton)
62 ns
Compare MTW16N40E with alternatives
Compare IRFP341 with alternatives