MTSW-118-13-S-D-1000 vs MTSW-118-09-G-D-530 feature comparison

MTSW-118-13-S-D-1000 Samtec Inc

Buy Now Datasheet

MTSW-118-09-G-D-530 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
SAMTEC
0.2 inch 0.2 inch
0.1 inch 0.1 inch
1.8 inch 1.8 inch
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
3 A 3 A
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
1 1

Compare MTSW-118-13-S-D-1000 with alternatives

Compare MTSW-118-09-G-D-530 with alternatives