MTSW-118-13-S-D-1000 vs 93968-936H feature comparison

MTSW-118-13-S-D-1000 Samtec Inc

Buy Now Datasheet

93968-936H Amphenol FCi

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
SAMTEC INC FCI
compliant compliant
SAMTEC
0.2 inch
0.1 inch
1.8 inch
BOARD CONNECTOR BOARD STACKING CONNECTOR
GOLD (30) NICKEL PALLADIUM GOLD (15) OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier NICKEL PALLADIUM GOLD OVER NICKEL
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO NO
NO NO
NO NO
e3 e4
NO NO
0.1 inch
0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR
2.54 mm
3 A
2.54 mm 2.54 mm
SOLDER SOLDER
36 36
1 1
94V-0

Compare MTSW-118-13-S-D-1000 with alternatives

Compare 93968-936H with alternatives