MTS62C19A
vs
A3968SLB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SANKEN ELECTRIC CO LTD
Part Package Code
SOIC
SOIC
Package Description
SOP-24
SOP,
Pin Count
24
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DRIVES BOTH DC MOTOR AND STEPPER MOTOR
Analog IC - Other Type
STEPPER MOTOR CONTROLLER
STEPPER MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
Length
15.697 mm
10.3 mm
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-20 °C
Output Current-Max
1 A
0.75 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SOP
Package Equivalence Code
SSOP24,.4,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
TS 16949
Seated Height-Max
2.642 mm
2.65 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.518 mm
7.5 mm
Base Number Matches
1
2
Compare MTS62C19A with alternatives
Compare A3968SLB with alternatives