Part Details for A3968SLB by Sanken Electric Co Ltd
Overview of A3968SLB by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3968SLB
A3968SLB CAD Models
A3968SLB Part Data Attributes
|
A3968SLB
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3968SLB
Sanken Electric Co Ltd
Stepper Motor Controller, 0.75A, PDSO16, BATWING, PLASTIC, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for A3968SLB
This table gives cross-reference parts and alternative options found for A3968SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3968SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3968SLBTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, PLASTIC, SOIC-16 | A3968SLB vs A3968SLBTR |
A3968SLB-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | A3968SLB vs A3968SLB-T |
L6219DS | STMicroelectronics | Check for Price | Stepper Motor Driver | A3968SLB vs L6219DS |
UDQ2916LBTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, SOIC-24 | A3968SLB vs UDQ2916LBTR |
MTS62C19A | Microchip Technology Inc | Check for Price | STEPPER MOTOR CONTROLLER, PDSO24, MO-119AA, SOP-24 | A3968SLB vs MTS62C19A |
MTS62C19A-LS105 | Microchip Technology Inc | Check for Price | STEPPER MOTOR CONTROLLER | A3968SLB vs MTS62C19A-LS105 |
UDN2916LB-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | A3968SLB vs UDN2916LB-T |
L6219DS-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 1A, BIPolar, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | A3968SLB vs L6219DS-T |
NJM6219E3 | New Japan Radio Co Ltd | Check for Price | Stepper Motor Controller, 1A, PDSO24, 0.300 INCH, SOP-24 | A3968SLB vs NJM6219E3 |
A3968SLB-TTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 0.75A, BIPolar, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | A3968SLB vs A3968SLB-TTR |