MTP8P08
vs
RFP8P10
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
GENERAL ELECTRIC SOLID STATE
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
LEADFORM OPTIONS ARE AVAILABLE
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
80 V
|
|
Drain Current-Max (ID) |
8 A
|
|
Drain-source On Resistance-Max |
0.4 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Feedback Cap-Max (Crss) |
180 pF
|
|
JEDEC-95 Code |
TO-220AB
|
|
JESD-30 Code |
R-PSFM-T3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Power Dissipation Ambient-Max |
75 W
|
|
Pulsed Drain Current-Max (IDM) |
25 A
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
350 ns
|
|
Turn-on Time-Max (ton) |
230 ns
|
|
Base Number Matches |
3
|
5
|
|
|
|
Compare MTP8P08 with alternatives