MTP8P08 vs IRF9532 feature comparison

MTP8P08 Freescale Semiconductor

Buy Now Datasheet

IRF9532 Thomson Consumer Electronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS THOMSON CONSUMER ELECTRONICS
Package Description ,
Reach Compliance Code unknown unknown
Configuration Single SINGLE
Drain Current-Max (Abs) (ID) 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 75 W 75 W
Surface Mount NO NO
Base Number Matches 3 6
ECCN Code EAR99
Drain Current-Max (ID) 10 A
JESD-609 Code e0
Number of Elements 1
Terminal Finish Tin/Lead (Sn/Pb)