MTP8N10 vs IRF522-001 feature comparison

MTP8N10 Freescale Semiconductor

Buy Now Datasheet

IRF522-001 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERNATIONAL RECTIFIER CORP
Package Description , FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
Configuration Single SINGLE
Drain Current-Max (Abs) (ID) 8 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 75 W
Surface Mount NO NO
Base Number Matches 3 2
Pbfree Code No
ECCN Code EAR99
Case Connection DRAIN
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 8 A
Drain-source On Resistance-Max 0.36 Ω
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Pulsed Drain Current-Max (IDM) 32 A
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Compare IRF522-001 with alternatives