MTP15N05E vs RFD14N05L feature comparison

MTP15N05E Motorola Semiconductor Products

Buy Now Datasheet

RFD14N05L onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MOTOROLA INC ONSEMI
Package Description FLANGE MOUNT, R-PSFM-T3 TO-251, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature LEADFORM OPTIONS ARE AVAILABLE
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 50 V
Drain Current-Max (ID) 15 A 14 A
Drain-source On Resistance-Max 7.5 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB TO-251AA
JESD-30 Code R-PSFM-T3 R-PSIP-T3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W 48 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 5 6
Pbfree Code Yes
Part Package Code IPAK-3 / DPAK-3 STRAIGHT LEAD
Manufacturer Package Code 369AR
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Case Connection DRAIN
Transistor Application SWITCHING

Compare MTP15N05E with alternatives

Compare RFD14N05L with alternatives