MTP15N05E vs SSP15N06 feature comparison

MTP15N05E New Jersey Semiconductor Products Inc

Buy Now Datasheet

SSP15N06 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 15 A 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Transistor Element Material SILICON SILICON
Base Number Matches 5 1
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Drain-source On Resistance-Max 0.084 Ω
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max (Abs) 60 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare SSP15N06 with alternatives