MTP15N05E
vs
NTD18N06LT4G
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
ONSEMI
Package Description
FLANGE MOUNT, R-PSFM-T3
DPAK-3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
LEADFORM OPTIONS ARE AVAILABLE
LOGIC LEVEL COMPATIBLE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
50 V
60 V
Drain Current-Max (ID)
15 A
18 A
Drain-source On Resistance-Max
7.5 Ω
0.065 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
40 W
55 W
Power Dissipation-Max (Abs)
40 W
55 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
DPAK (SINGLE GAUGE) TO-252
Pin Count
3
Manufacturer Package Code
369C
Factory Lead Time
22 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
72 mJ
Case Connection
DRAIN
Feedback Cap-Max (Crss)
80 pF
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Pulsed Drain Current-Max (IDM)
54 A
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
120 ns
Turn-on Time-Max (ton)
180 ns
Compare MTP15N05E with alternatives
Compare NTD18N06LT4G with alternatives