MTMM-130-14-F-S-325 vs MTMM-130-15-G-S-500 feature comparison

MTMM-130-14-F-S-325 Samtec Inc

Buy Now Datasheet

MTMM-130-15-G-S-500 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
HIGH TEMPERATURE
0.079 inch
0.059 inch
2.37 inch
RECEPTACLE
BOARD CONNECTOR BOARD STACKING CONNECTOR
NOT SPECIFIED GOLD (20) OVER NICKEL (50)
MALE MALE
NOT SPECIFIED PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
600VAC V
NO NO
5000000000 Ω
BLACK
LIQUID CRYSTAL POLYMER
0.079 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
1
1 1
105 °C
-65 °C
RECTANGULAR
FLASH inch
3.2 A 3.2 A
0.092 inch
2.0066 mm 2 mm
SOLDER SOLDER
30 30
1 1
ROHS COMPLIANT
Gold (Au) - with Nickel (Ni) barrier
NO
NO
e4
NO
MULTIPLE MATING PARTS AVAILABLE
GENERAL PURPOSE

Compare MTMM-130-14-F-S-325 with alternatives

Compare MTMM-130-15-G-S-500 with alternatives