Part Details for MTMM-130-14-F-S-325 by Samtec Inc
Overview of MTMM-130-14-F-S-325 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-130-14-F-S-325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTMM-130-14-F-S-32
|
Avnet Americas | Conn Unshrouded HDR 30 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-130-14-F-S-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1600 | Buy Now |
DISTI #
000000000005210303
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1600 | Buy Now |
Part Details for MTMM-130-14-F-S-325
MTMM-130-14-F-S-325 CAD Models
MTMM-130-14-F-S-325 Part Data Attributes
|
MTMM-130-14-F-S-325
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-130-14-F-S-325
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH TEMPERATURE | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 2.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Length | 0.092 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for MTMM-130-14-F-S-325
This table gives cross-reference parts and alternative options found for MTMM-130-14-F-S-325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-130-14-F-S-325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-130-15-G-S-500 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-14-F-S-325 vs MTMM-130-15-G-S-500 |
MTMM-130-08-G-S-020 | Samtec Inc | $5.5937 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-130-14-F-S-325 vs MTMM-130-08-G-S-020 |
MTMM-130-09-L-S-175 | Samtec Inc | $4.4357 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-130-14-F-S-325 vs MTMM-130-09-L-S-175 |
MTMM-130-11-T-S-430 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-130-14-F-S-325 vs MTMM-130-11-T-S-430 |
MTMM-130-05-F-S-256 | Samtec Inc | $3.5781 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-130-14-F-S-325 vs MTMM-130-05-F-S-256 |
MTMM-130-09-G-S-365 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-14-F-S-325 vs MTMM-130-09-G-S-365 |
MTMM-130-03-G-S-180 | Samtec Inc | $4.8977 | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-14-F-S-325 vs MTMM-130-03-G-S-180 |
MTMM-130-11-L-S-250 | Samtec Inc | Check for Price | Board Stacking Connector, 30 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-130-14-F-S-325 vs MTMM-130-11-L-S-250 |
MTMM-130-15-T-S-650 | Samtec Inc | Check for Price | Board Stacking Connector | MTMM-130-14-F-S-325 vs MTMM-130-15-T-S-650 |