MTMM-120-08-T-D-300 vs MTMM-120-06-L-D-180 feature comparison

MTMM-120-08-T-D-300 Samtec Inc

Buy Now Datasheet

MTMM-120-06-L-D-180 Samtec Inc

Buy Now Datasheet
Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) GOLD (10) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
40 40
1 1
EAR99
8536.69.40.40
94V-0

Compare MTMM-120-08-T-D-300 with alternatives

Compare MTMM-120-06-L-D-180 with alternatives