MTMM-120-08-T-D-300 vs MTMM-120-06-T-D-225 feature comparison

MTMM-120-08-T-D-300 Samtec Inc

Buy Now Datasheet

MTMM-120-06-T-D-225 Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
compliant compliant
BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
MATTE TIN OVER NICKEL (50) MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A 3.2 A
2 mm 2 mm
SOLDER SOLDER
40 40
1 1
ROHS COMPLIANT
EAR99
8536.69.40.40
FLEXYZ

Compare MTMM-120-08-T-D-300 with alternatives

Compare MTMM-120-06-T-D-225 with alternatives