MTD5P06V-T4 vs MTD5P06V-1 feature comparison

MTD5P06V-T4 Motorola Mobility LLC

Buy Now Datasheet

MTD5P06V-1 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PSSO-G2 CASE 369D-01, DPAK-3
Reach Compliance Code unknown unknown
Avalanche Energy Rating (Eas) 125 mJ 125 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 5 A 5 A
Drain-source On Resistance-Max 0.45 Ω 0.45 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type P-CHANNEL P-CHANNEL
Pulsed Drain Current-Max (IDM) 18 A 18 A
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES NO
Terminal Finish NOT SPECIFIED TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Pin Count 3
Manufacturer Package Code CASE 369D-01
Additional Feature AVALANCHE RATED
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MTD5P06V-T4 with alternatives

Compare MTD5P06V-1 with alternatives