MTD1N50ET4 vs HUF75329D3S feature comparison

MTD1N50ET4 Freescale Semiconductor

Buy Now Datasheet

HUF75329D3S Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERSIL CORP
Package Description ,
Reach Compliance Code unknown not_compliant
Configuration Single SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID) 1 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 40 W 70 W
Surface Mount YES YES
Base Number Matches 4 4
ECCN Code EAR99
Case Connection DRAIN
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 20 A
Drain-source On Resistance-Max 0.026 Ω
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare HUF75329D3S with alternatives