HUF75329D3S vs IRF9Z34S feature comparison

HUF75329D3S Fairchild Semiconductor Corporation

Buy Now Datasheet

IRF9Z34S Vishay Siliconix

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY SILICONIX
Part Package Code DPAK D2PAK
Pin Count 3 4
Manufacturer Package Code TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 60 V
Drain Current-Max (ID) 20 A 18 A
Drain-source On Resistance-Max 0.026 Ω 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252AA TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 128 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 3
Package Description TO-263, D2PAK-3
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 370 mJ
Pulsed Drain Current-Max (IDM) 72 A

Compare HUF75329D3S with alternatives

Compare IRF9Z34S with alternatives