MTD-A-10-D-1 vs 65039-227LF feature comparison

MTD-A-10-D-1 Adam Technologies Inc

Buy Now Datasheet

65039-227LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADAM TECH FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch 0.1 inch
Body Depth 0.571 inch 0.545 inch
Body Length 1 inch 0.994 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE POLYPHELYNENE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Wire Size-Max 24 AWG 22 AWG
Wire Size-Min 24 AWG 36 AWG
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE
Contact Design PREASSEM CONN
Contact Resistance 2 mΩ
Contact Style SQ PIN-SKT
Durability 1000 Cycles
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare MTD-A-10-D-1 with alternatives

Compare 65039-227LF with alternatives