MTD-A-10-D-1 vs 51163-1000 feature comparison

MTD-A-10-D-1 Adam Technologies Inc

Buy Now Datasheet

51163-1000 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADAM TECH MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.272 inch 0.295 inch
Body Depth 0.571 inch 0.378 inch
Body Length 1 inch 1.035 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1400VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-2 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Additional Feature COMPATIBLE CONTACTS: 50752-8000; 50752-8100, LATCHED
Body/Shell Style PLUG
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Insertion Force-Max 7.1168 N
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization Key POLARIZED HOUSING

Compare MTD-A-10-D-1 with alternatives

Compare 51163-1000 with alternatives