MTD-A-05-D-2 vs CE100F24-05 feature comparison

MTD-A-05-D-2 Adam Technologies Inc

Buy Now Datasheet

CE100F24-05 Pancon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ADAM TECH ITW PANCON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.272 inch
Body Depth 0.571 inch
Body Length 0.5 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 4 A
Reference Standard UL, CSA
Termination Type IDC
Total Number of Contacts 5
UL Flammability Code 94V-2
Wire Size-Max 24 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1

Compare MTD-A-05-D-2 with alternatives

Compare CE100F24-05 with alternatives