Part Details for CE100F24-05 by Pancon Corporation
Overview of CE100F24-05 by Pancon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CE100F24-05
CE100F24-05 CAD Models
CE100F24-05 Part Data Attributes
|
CE100F24-05
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CE100F24-05
Pancon Corporation
Board Connector
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for CE100F24-05
This table gives cross-reference parts and alternative options found for CE100F24-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CE100F24-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CE100F24-5-D | Pancon Corporation | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | CE100F24-05 vs CE100F24-5-D |
640441-5 | TE Connectivity | $0.3145 | 05P MTA100 CONN ASSY WHT | CE100F24-05 vs 640441-5 |
CE100F24-5B | Pancon Corporation | Check for Price | Board Connector | CE100F24-05 vs CE100F24-5B |
CE100F24-5-R | Pancon Corporation | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | CE100F24-05 vs CE100F24-5-R |
CE100F24-5 | Pancon Corporation | Check for Price | Board Connector | CE100F24-05 vs CE100F24-5 |
3-640441-5 | TE Connectivity | $0.2940 | (3-640441-5) 05P MTA100 CONN ASSY WHT | CE100F24-05 vs 3-640441-5 |