MTCBF550HGAV-50.000MHZ
vs
MTCB550HDAV-50.000MHZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MMD COMPONENTS
MMD COMPONENTS
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
TR, 13 INCH
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
4.5 V
4.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
YES
YES
Frequency Deviation/Pullability
10 ppm
10 ppm
Frequency Stability
5%
5%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
Oscillator Type
HCMOS
HCMOS
Output Load
10 KOHM, 15 pF
10 KOHM, 15 pF
Physical Dimension
11.7mm x 9.61mm x 5.0mm
11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
Compare MTCBF550HGAV-50.000MHZ with alternatives
Compare MTCB550HDAV-50.000MHZ-T with alternatives