MTCB550HDAV-50.000MHZ-T vs MTCBF550HDAV-50.000MHZ feature comparison

MTCB550HDAV-50.000MHZ-T MMD

Buy Now Datasheet

MTCBF550HDAV-50.000MHZ MMD

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature TR, 13 INCH BULK
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 4.5 V 4.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical YES YES
Frequency Deviation/Pullability 10 ppm 10 ppm
Frequency Stability 5% 5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Oscillator Type HCMOS HCMOS
Output Load 10 KOHM, 15 pF 10 KOHM, 15 pF
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1

Compare MTCB550HDAV-50.000MHZ-T with alternatives

Compare MTCBF550HDAV-50.000MHZ with alternatives