MTCBF525ZD-50.000MHZ vs MTCB525ZD-50.000MHZ feature comparison

MTCBF525ZD-50.000MHZ MMD

Buy Now Datasheet

MTCB525ZD-50.000MHZ MMD

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MMD COMPONENTS MMD COMPONENTS
Reach Compliance Code compliant compliant
Additional Feature BULK BULK
Aging 1 PPM/YEAR 1 PPM/YEAR
Frequency Adjustment-Mechanical YES YES
Frequency Stability 2.5% 2.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Oscillator Type SINE SINE
Output Impedance 50 Ω 50 Ω
Output Level 1.416 V 1.416 V
Physical Dimension 11.7mm x 9.61mm x 5.0mm 11.7mm x 9.61mm x 5.0mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Base Number Matches 1 1

Compare MTCBF525ZD-50.000MHZ with alternatives

Compare MTCB525ZD-50.000MHZ with alternatives