MTC100-BJ1-P22
vs
5-204682-9
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
42 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RACK AND PANEL CONNECTOR
RACK AND PANEL CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYARYLENE/POLYETHYLENE
PHENOLIC
MIL Conformance
NO
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
954 V
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Terminal Length
0.24 inch
Termination Type
CRIMP
Total Number of Contacts
20
12
UL Flammability Code
94V-0
Base Number Matches
1
2
Compare MTC100-BJ1-P22 with alternatives
Compare 5-204682-9 with alternatives