MTC100-BJ1-P22 vs MTC100-BF1-P31 feature comparison

MTC100-BJ1-P22 TE Connectivity

Buy Now Datasheet

MTC100-BF1-P31 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 42 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RACK AND PANEL CONNECTOR RACK AND PANEL CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYARYLENE/POLYETHYLENE POLYARYLENE THERMOPLASTIC
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 2 JACKSCREW
Mounting Style RIGHT ANGLE
Mounting Type PANEL BOARD AND PANEL
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 954 V
Reference Standard UL
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Terminal Length 0.24 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 20 12
UL Flammability Code 94V-0
Base Number Matches 1 1
Contact Finish Termination Gold (Au)
JESD-609 Code e4

Compare MTC100-BJ1-P22 with alternatives

Compare MTC100-BF1-P31 with alternatives