MTB60N06HDT4 vs NTB45N06T4G feature comparison

MTB60N06HDT4 Rochester Electronics LLC

Buy Now Datasheet

NTB45N06T4G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ONSEMI
Package Description CASE 418B-03, D2PAK-3 D2PAK-3
Pin Count 3 3
Manufacturer Package Code CASE 418B-03 418B-04
Reach Compliance Code unknown not_compliant
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 540 mJ 240 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 60 A 45 A
Drain-source On Resistance-Max 0.014 Ω 0.026 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 180 A 150 A
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 1
Part Package Code D2PAK 2 LEAD
ECCN Code EAR99
HTS Code 8541.29.00.95
Samacsys Manufacturer onsemi
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 125 W

Compare MTB60N06HDT4 with alternatives

Compare NTB45N06T4G with alternatives