MTB55N10ELT4 vs IRL2910STRLPBF feature comparison

MTB55N10ELT4 Motorola Semiconductor Products

Buy Now Datasheet

IRL2910STRLPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC INTERNATIONAL RECTIFIER CORP
Package Description SMALL OUTLINE, R-PSSO-G2 LEAD FREE, PLASTIC, D2PAK-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOGIC LEVEL COMPATIBLE LOGIC LEVEL COMPATIBLE, HIGH RELIABILITY, AVALANCHE RATED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 55 A 55 A
Drain-source On Resistance-Max 0.03 Ω 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 203 W
Pulsed Drain Current-Max (IDM) 193 A 190 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 3
Avalanche Energy Rating (Eas) 520 mJ
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MTB55N10ELT4 with alternatives

Compare IRL2910STRLPBF with alternatives