MTB55N10ELT4 vs MTB55N10EL feature comparison

MTB55N10ELT4 Motorola Semiconductor Products

Buy Now Datasheet

MTB55N10EL Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SMALL OUTLINE, R-PSSO-G2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE Single
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 55 A
Drain-source On Resistance-Max 0.03 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 203 W 203 W
Pulsed Drain Current-Max (IDM) 193 A
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 3 3
Drain Current-Max (Abs) (ID) 55 A

Compare MTB55N10ELT4 with alternatives