MT9VDDT1672HIG-265 vs HYMD216M7266-L feature comparison

MT9VDDT1672HIG-265 Micron Technology Inc

Buy Now Datasheet

HYMD216M7266-L SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Time-Max 0.75 ns 0.8 ns
Clock Frequency-Max (fCLK) 133 MHz 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PDMA-N200 R-XDMA-N200
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Terminals 200 200
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX72 16MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM200,24 DIMM200,24
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 8192
Supply Current-Max 2.925 mA 1.45 mA
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm 0.6 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code MODULE
Package Description DIMM, DIMM200,24
Pin Count 200
Access Mode SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode SYNCHRONOUS
Self Refresh YES
Standby Current-Max 0.075 A
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V

Compare MT9VDDT1672HIG-265 with alternatives

Compare HYMD216M7266-L with alternatives