MT9VDDT1672HIG-265
vs
MT9VDDT1672HG-265XX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Time-Max
0.75 ns
0.75 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N200
R-XZMA-N200
Memory Density
1207959552 bit
1207959552 bit
Memory IC Type
DDR DRAM MODULE
DDR DRAM MODULE
Memory Width
72
72
Number of Terminals
200
200
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16MX72
16MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
Supply Current-Max
2.925 mA
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
ZIG-ZAG
Base Number Matches
1
1
Part Package Code
SODIMM
Package Description
DIMM,
Pin Count
200
Access Mode
SINGLE BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
JESD-609 Code
e0
Length
67.585 mm
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Seated Height-Max
3.8 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Terminal Finish
TIN LEAD
Width
35.56 mm
Compare MT9VDDT1672HIG-265 with alternatives
Compare MT9VDDT1672HG-265XX with alternatives