MT9V034C12STM-DP
vs
MT9V034C12STC-DR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Lifetime Buy
Lifetime Buy
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
CLCC-48
CLCC-48
Package Description
LCC-48
LCC-48
Manufacturer Package Code
848AN
848AN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
DUAL OUTPUT
DUAL OUTPUT
Array Type
FRAME
FRAME
Body Breadth
11.43 mm
11.43 mm
Body Height
2.3 mm
2.3 mm
Body Length or Diameter
11.43 mm
11.43 mm
Dynamic Range
100 dB
100 dB
Frame Rate
60 fps
60 fps
Horizontal Pixel
752
752
Housing
CERAMIC
CERAMIC
Master Clock
27 MHz
27 MHz
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Current-Max
60 mA
60 mA
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-30 °C
-30 °C
Optical Format
1/3 inch
1/3 inch
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Range
-11-11mA
-11-11mA
Output Type
DIGITAL CURRENT
DIGITAL CURRENT
Package Shape/Style
SQUARE
SQUARE
Pixel Size
6X6 µm
6X6 µm
Sensitivity (V/lx.s)
4.8 V/lx.s
4.8 V/lx.s
Sensors/Transducers Type
IMAGE SENSOR,CMOS
IMAGE SENSOR,CMOS
Spectral Response (nm)
350-1050
350-1050
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Surface Mount
YES
YES
Termination Type
SOLDER
SOLDER
Vertical Pixel
480
480
Base Number Matches
1
1
Compare MT9V034C12STM-DP with alternatives
Compare MT9V034C12STC-DR with alternatives